1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N500102KXT

DigiKey Part Number
4713-CHV0805N500102KXTTR-ND - Tape & Reel (TR)
4713-CHV0805N500102KXTCT-ND - Cut Tape (CT)
4713-CHV0805N500102KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N500102KXT
Description
HVCAP0805 X7R 1000PF 10% 500V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 065
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04200€ 0,42
50€ 0,02880€ 1,44
100€ 0,02490€ 2,49
500€ 0,01816€ 9,08
1 000€ 0,01609€ 16,09
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01300€ 52,00
8 000€ 0,01186€ 94,88
12 000€ 0,01129€ 135,48
20 000€ 0,01065€ 213,00
28 000€ 0,01028€ 287,84
40 000€ 0,00993€ 397,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680