New at DigiKey
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHR1H680M8X10.0-R

DigiKey Part Number
4713-CHR1H680M8X10.0-RTR-ND - Tape & Reel (TR)
4713-CHR1H680M8X10.0-RCT-ND - Cut Tape (CT)
4713-CHR1H680M8X10.0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHR1H680M8X10.0-R
Description
HYBRID 68UH 50V 20% 8X10.0
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Cal-Chip Electronics, Inc.
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
68 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,65100€ 6,51
50€ 0,51120€ 25,56
100€ 0,46840€ 46,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,39570€ 197,85
1 000€ 0,37322€ 373,22
1 500€ 0,36197€ 542,96
2 500€ 0,34950€ 873,75
3 500€ 0,34221€ 1 197,74
5 000€ 0,33520€ 1 676,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,21000