
CAS10J512CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J512CTTR-ND - Tape & Reel (TR) 4713-CAS10J512CT-ND - Cut Tape (CT) 4713-CAS10J512CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J512CT |
Description | ANTISULF RES0805 5% 5.1K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04160 | € 1,04 |
| 50 | € 0,03460 | € 1,73 |
| 100 | € 0,02920 | € 2,92 |
| 250 | € 0,02380 | € 5,95 |
| 500 | € 0,02068 | € 10,34 |
| 1 000 | € 0,01823 | € 18,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01432 | € 71,60 |
| 10 000 | € 0,01319 | € 131,90 |
| 15 000 | € 0,01263 | € 189,45 |
| 25 000 | € 0,01203 | € 300,75 |
| 35 000 | € 0,01169 | € 409,15 |
| 50 000 | € 0,01137 | € 568,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |