
CAS10J271CT | |
|---|---|
DigiKey Part Number | 4713-CAS10J271CTTR-ND - Tape & Reel (TR) 4713-CAS10J271CT-ND - Cut Tape (CT) 4713-CAS10J271CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10J271CT |
Description | ANTISULF RES0805 5% 270 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05400 | € 0,54 |
| 25 | € 0,04200 | € 1,05 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,02960 | € 2,96 |
| 250 | € 0,02408 | € 6,02 |
| 500 | € 0,02094 | € 10,47 |
| 1 000 | € 0,01846 | € 18,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01450 | € 72,50 |
| 10 000 | € 0,01335 | € 133,50 |
| 15 000 | € 0,01279 | € 191,85 |
| 25 000 | € 0,01219 | € 304,75 |
| 35 000 | € 0,01184 | € 414,40 |
| 50 000 | € 0,01151 | € 575,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |