
CAS06J104CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J104CTTR-ND - Tape & Reel (TR) 4713-CAS06J104CT-ND - Cut Tape (CT) 4713-CAS06J104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J104CT |
Description | ANTISULF RES0603 5% 100K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02820 | € 1,41 |
| 100 | € 0,02360 | € 2,36 |
| 250 | € 0,01900 | € 4,75 |
| 500 | € 0,01638 | € 8,19 |
| 1 000 | € 0,01432 | € 14,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01103 | € 55,15 |
| 10 000 | € 0,01008 | € 100,80 |
| 15 000 | € 0,00961 | € 144,15 |
| 25 000 | € 0,00911 | € 227,75 |
| 35 000 | € 0,00882 | € 308,70 |
| 50 000 | € 0,00855 | € 427,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |