
CAS06F1102CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F1102CTTR-ND - Tape & Reel (TR) 4713-CAS06F1102CT-ND - Cut Tape (CT) 4713-CAS06F1102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1102CT |
Description | ANTISULF RES0603 1% 11.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02400 | € 0,24 |
| 25 | € 0,01800 | € 0,45 |
| 50 | € 0,01440 | € 0,72 |
| 100 | € 0,01170 | € 1,17 |
| 250 | € 0,00912 | € 2,28 |
| 500 | € 0,00764 | € 3,82 |
| 1 000 | € 0,00649 | € 6,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00467 | € 23,35 |
| 10 000 | € 0,00414 | € 41,40 |
| 15 000 | € 0,00389 | € 58,35 |
| 25 000 | € 0,00361 | € 90,25 |
| 35 000 | € 0,00345 | € 120,75 |
| 50 000 | € 0,00330 | € 165,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |