2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F2211CT

DigiKey Part Number
4713-CAS04F2211CTTR-ND - Tape & Reel (TR)
4713-CAS04F2211CT-ND - Cut Tape (CT)
4713-CAS04F2211CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F2211CT
Description
ANTISULF RES0402 1% 2.21K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,06300€ 0,63
25€ 0,04840€ 1,21
50€ 0,04040€ 2,02
100€ 0,03440€ 3,44
250€ 0,02816€ 7,04
500€ 0,02464€ 12,32
1 000€ 0,02185€ 21,85
5 000€ 0,01740€ 87,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01611€ 161,10
20 000€ 0,01508€ 301,60
30 000€ 0,01458€ 437,40
50 000€ 0,01404€ 702,00
70 000€ 0,01373€ 961,10
100 000€ 0,01343€ 1 343,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15730