
SM22-DN6 | |
|---|---|
DigiKey Part Number | 2220-SM22-DN6-ND |
Manufacturer | |
Manufacturer Product Number | SM22-DN6 |
Description | SM22DNP WITH DEOXIT D-SERIES (DX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Grease Grey |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | 200 cSt | |
Viscosity Index | 140.0 | |
Color | Grey | |
Texture | Stringy | |
Thickener | Lithium Complex | |
Operating Temperature | -40°C ~ 240°C | |
Base Oil | Synthetic | |
Dropping Point | 265°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 30,08000 | € 30,08 |
| Unit Price without VAT: | € 30,08000 |
|---|---|
| Unit Price with VAT: | € 36,39680 |