
L27-MM-Q16 | |
|---|---|
DigiKey Part Number | 2220-L27-MM-Q16-ND |
Manufacturer | |
Manufacturer Product Number | L27-MM-Q16 |
Description | DEOXIT ELECTRICAL MARINE GREASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Grease |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | General Purpose Grease | |
Grade | - | |
Viscosity @ 40°C | - | |
Color | - | |
Texture | - | |
Thickener | - | |
Operating Temperature | -40°C ~ 260°C | |
Base Oil | - | |
Dropping Point | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,43000 | € 13,43 |
| Unit Price without VAT: | € 13,43000 |
|---|---|
| Unit Price with VAT: | € 16,25030 |