


CM-215059BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-215059BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215059BSTK |
Description | 6Ft 6-Outlet Perpendicular Power |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 90J Bench, Floor, Wall |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R (6) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 6' (1.83m) | |
Approval Agency | UL | |
Features | Ground | |
Weight | 1.1 lbs (499 g) |
