TDA10H0JB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 0
Unit Price: € 3,49945
Datasheet

Parametric Equivalent


C&K
In Stock: 12 748
Unit Price: € 7,03000
Datasheet

Parametric Equivalent


C&K
In Stock: 22 886
Unit Price: € 5,20000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 644
Unit Price: € 6,86000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1 929
Unit Price: € 4,01000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 159
Unit Price: € 2,45000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 3,53000
Image for TDA10H0JB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA10H0JB1

DigiKey Part Number
108-TDA10H0JB1-ND
Manufacturer
Manufacturer Product Number
TDA10H0JB1
Description
SWITCH SLIDE DIP SPST 25MA 24VDC
Customer Reference
Detailed Description
Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
10
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.544" (13.82mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.