



KSC421J 70SH LFS | |
|---|---|
DigiKey Part Number | 401-1780-2-ND - Tape & Reel (TR) 401-1780-1-ND - Cut Tape (CT) 401-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC421J 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KSC421J 70SH LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 170gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 32VDC | Switch Travel 0.50mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 5.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSC421J 70SH LFS OF | C&K | 336 | 108-KSC421J70SHLFSOFCT-ND | € 0,66000 | Parametric Equivalent |
| KSC421J 70SH LFS PF | C&K | 381 | CKN11977CT-ND | € 0,98000 | Parametric Equivalent |
| KSC422J 70SH LFS PF | C&K | 10 779 | CKN11979CT-ND | € 0,70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,47600 | € 4,76 |
| 25 | € 0,44320 | € 11,08 |
| 100 | € 0,39590 | € 39,59 |
| 250 | € 0,36668 | € 91,67 |
| 500 | € 0,34622 | € 173,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32408 | € 324,08 |
| 2 000 | € 0,30702 | € 614,04 |
| 3 000 | € 0,29782 | € 893,46 |
| 5 000 | € 0,29056 | € 1 452,80 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,66550 |