Similar
Similar
Similar
Similar
Similar
Similar
Similar




D503J12S205QA | |
|---|---|
DigiKey Part Number | CKC2012-ND |
Manufacturer | |
Manufacturer Product Number | D503J12S205QA |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | D503J12S205QA Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Approval Agency cULus |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 651682-BB-0N | Carling Technologies | 0 | 432-651682-BB-0N-ND | € 6,77609 | Similar |
| 651682-BB-0W | Carling Technologies | 0 | 432-651682-BB-0W-ND | € 6,95435 | Similar |
| 651682-BB-GN | Carling Technologies | 0 | 432-651682-BB-GN-ND | € 6,95435 | Similar |
| 651682-BB-GW | Carling Technologies | 0 | 432-651682-BB-GW-ND | € 7,15318 | Similar |
| 651682-BB-HN | Carling Technologies | 6 | 432-651682-BB-HN-ND | € 8,58000 | Similar |



