

CRD10RM0SBR | |
|---|---|
DigiKey Part Number | CKN10856TR-ND - Tape & Reel (TR) CKN10856CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRD10RM0SBR |
Description | SWITCH DIP ROTARY BCD 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | CRD10RM0SBR Models |
Category | Height Above Board 0.271" (6.88mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD | Features Process Sealed |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 30,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRD10RM0SB | C&K | 5 095 | CKN6173-ND | € 9,95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,43000 | € 7,43 |
| 10 | € 6,16900 | € 61,69 |
| 25 | € 5,71440 | € 142,86 |
| 100 | € 5,10510 | € 510,51 |
| 250 | € 4,76008 | € 1 190,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,53010 | € 2 265,05 |
| 1 000 | € 4,32599 | € 4 325,99 |
| 1 500 | € 4,21808 | € 6 327,12 |
| Unit Price without VAT: | € 7,43000 |
|---|---|
| Unit Price with VAT: | € 8,99030 |
