

A30315RNCQE | |
|---|---|
DigiKey Part Number | CKN11806-ND |
Manufacturer | |
Manufacturer Product Number | A30315RNCQE |
Description | SWITCH ROTARY 3POS 2.5A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 3P3T 2.5A (AC), 350mA (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A30315RNCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 3 | |
Circuit per Deck | 3P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2.5A (AC), 350mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 38.10mm | |
Angle of Throw | 30° | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Depth Behind Panel | 14.48mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,84000 | € 11,84 |
| 5 | € 10,16800 | € 50,84 |
| 10 | € 9,52100 | € 95,21 |
| 36 | € 8,42889 | € 303,44 |
| 72 | € 7,88875 | € 567,99 |
| 108 | € 7,58778 | € 819,48 |
| 252 | € 6,99266 | € 1 762,15 |
| 468 | € 6,58500 | € 3 081,78 |
| 972 | € 6,31905 | € 6 142,12 |
| Unit Price without VAT: | € 11,84000 |
|---|---|
| Unit Price with VAT: | € 14,32640 |
