

7107J37ZQE22 | |
|---|---|
DigiKey Part Number | 108-7107J37ZQE22-ND |
Manufacturer | |
Manufacturer Product Number | 7107J37ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7107J37ZQE22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 30.99mm x 17.15mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,21000 | € 13,21 |
| 10 | € 11,40000 | € 114,00 |
| 25 | € 10,74840 | € 268,71 |
| 50 | € 10,27980 | € 513,99 |
| 100 | € 9,83090 | € 983,09 |
| 300 | € 9,15757 | € 2 747,27 |
| 500 | € 8,85976 | € 4 429,88 |
| 1 000 | € 8,47034 | € 8 470,34 |
| Unit Price without VAT: | € 13,21000 |
|---|---|
| Unit Price with VAT: | € 15,98410 |