
SEWF5930F2L00P9 | |
|---|---|
DigiKey Part Number | 4506-SEWF5930F2L00P9TR-ND - Tape & Reel (TR) 4506-SEWF5930F2L00P9CT-ND - Cut Tape (CT) 4506-SEWF5930F2L00P9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEWF5930F2L00P9 |
Description | 0.002 OHM 1% 8W 25PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,58100 | € 5,81 |
| 25 | € 0,50440 | € 12,61 |
| 50 | € 0,46000 | € 23,00 |
| 100 | € 0,42500 | € 42,50 |
| 250 | € 0,38944 | € 97,36 |
| 500 | € 0,36884 | € 184,42 |
| 1 000 | € 0,35245 | € 352,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,33941 | € 678,82 |
| 4 000 | € 0,32901 | € 1 316,04 |
| 6 000 | € 0,32394 | € 1 943,64 |
| 10 000 | € 0,31845 | € 3 184,50 |
| 14 000 | € 0,31530 | € 4 414,20 |
| 20 000 | € 0,31232 | € 6 246,40 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |