
RFPR3722J50R0L180S9 | |
|---|---|
DigiKey Part Number | 4506-RFPR3722J50R0L180S9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR3722J50R0L180S9 |
Description | RF RES 50 OHM DC-2.7GHZ 180W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 180W Chip Resistor Nonstandard RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.376" L x 0.224" W (9.55mm x 5.70mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,20000 | € 9,20 |
| 10 | € 7,49800 | € 74,98 |
| 25 | € 7,10800 | € 177,70 |
| 50 | € 6,88200 | € 344,10 |
| 100 | € 6,70200 | € 670,20 |
| 300 | € 6,48873 | € 1 946,62 |
| 500 | € 6,41288 | € 3 206,44 |
| 1 000 | € 6,32828 | € 6 328,28 |
| Unit Price without VAT: | € 9,20000 |
|---|---|
| Unit Price with VAT: | € 11,13200 |