
RFPR2010J50R0S025E9 | |
|---|---|
DigiKey Part Number | 4506-RFPR2010J50R0S025E9-ND |
Manufacturer | |
Manufacturer Product Number | RFPR2010J50R0S025E9 |
Description | RF RES 50 OHM DC-6GHZ 25W 5% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 25W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | 200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,57000 | € 6,57 |
| 10 | € 5,20100 | € 52,01 |
| 25 | € 4,88920 | € 122,23 |
| 50 | € 4,70820 | € 235,41 |
| 100 | € 4,56400 | € 456,40 |
| 300 | € 4,39323 | € 1 317,97 |
| 500 | € 4,33248 | € 2 166,24 |
| 1 000 | € 4,26478 | € 4 264,78 |
| Unit Price without VAT: | € 6,57000 |
|---|---|
| Unit Price with VAT: | € 7,94970 |