
PEWM5930DL200K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM5930DL200K9TR-ND - Tape & Reel (TR) 4506-PEWM5930DL200K9CT-ND - Cut Tape (CT) 4506-PEWM5930DL200K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM5930DL200K9 |
Description | 0.0002 OHMS 0.5% 15W 100PPM/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 µOhms ±0.5% 15W Chip Resistor 5930 (1575 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.098" (2.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,97700 | € 9,77 |
| 25 | € 0,86760 | € 21,69 |
| 50 | € 0,80460 | € 40,23 |
| 100 | € 0,75430 | € 75,43 |
| 250 | € 0,70328 | € 175,82 |
| 500 | € 0,67370 | € 336,85 |
| 1 000 | € 0,65018 | € 650,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,63144 | € 1 262,88 |
| 4 000 | € 0,61651 | € 2 466,04 |
| 6 000 | € 0,60923 | € 3 655,38 |
| 10 000 | € 0,60133 | € 6 013,30 |
| 14 000 | € 0,59680 | € 8 355,20 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |