
PEWM1216FL300K9 | |
|---|---|
DigiKey Part Number | 4506-PEWM1216FL300K9TR-ND - Tape & Reel (TR) 4506-PEWM1216FL300K9CT-ND - Cut Tape (CT) 4506-PEWM1216FL300K9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWM1216FL300K9 |
Description | 0.0003 OHMS 1% 10W 100PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 µOhms ±1% 10W Chip Resistor Strip, C Bend Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.118" L x 0.157" W (3.00mm x 4.00mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,25000 | € 1,25 |
| 10 | € 0,81800 | € 8,18 |
| 25 | € 0,72120 | € 18,03 |
| 50 | € 0,66500 | € 33,25 |
| 100 | € 0,62050 | € 62,05 |
| 250 | € 0,57524 | € 143,81 |
| 500 | € 0,54904 | € 274,52 |
| 1 000 | € 0,52817 | € 528,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,50344 | € 1 510,32 |
| 6 000 | € 0,49186 | € 2 951,16 |
| 9 000 | € 0,48621 | € 4 375,89 |
| 15 000 | € 0,48007 | € 7 201,05 |
| Unit Price without VAT: | € 1,25000 |
|---|---|
| Unit Price with VAT: | € 1,51250 |