
PEWK3920D1L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWK3920D1L00Q9TR-ND - Tape & Reel (TR) 4506-PEWK3920D1L00Q9CT-ND - Cut Tape (CT) 4506-PEWK3920D1L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWK3920D1L00Q9 |
Description | 0.001 OHM 0.5% 8W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.087" (2.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRSF3920P-1L00-D2P0 | Susumu | 1 354 | 408-MSRSF3920P-1L00-D2P0CT-ND | € 1,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,62400 | € 6,24 |
| 25 | € 0,54360 | € 13,59 |
| 50 | € 0,49680 | € 24,84 |
| 100 | € 0,46000 | € 46,00 |
| 250 | € 0,42260 | € 105,65 |
| 500 | € 0,40094 | € 200,47 |
| 1 000 | € 0,38369 | € 383,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36996 | € 739,92 |
| 4 000 | € 0,35903 | € 1 436,12 |
| 6 000 | € 0,35370 | € 2 122,20 |
| 10 000 | € 0,34791 | € 3 479,10 |
| 14 000 | € 0,34460 | € 4 824,40 |
| 20 000 | € 0,34147 | € 6 829,40 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |