
PEWF4026F1L00A9 | |
|---|---|
DigiKey Part Number | 4506-PEWF4026F1L00A9TR-ND - Tape & Reel (TR) 4506-PEWF4026F1L00A9CT-ND - Cut Tape (CT) 4506-PEWF4026F1L00A9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF4026F1L00A9 |
Description | 0.001 OHMS 1% 7W 75PPM/C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Strip, L Bend Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Strip, L Bend |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.260" W (10.10mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.167" (4.25mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,79300 | € 7,93 |
| 25 | € 0,69840 | € 17,46 |
| 50 | € 0,64360 | € 32,18 |
| 100 | € 0,60000 | € 60,00 |
| 250 | € 0,55592 | € 138,98 |
| 500 | € 0,53038 | € 265,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,50543 | € 606,52 |
| 2 400 | € 0,49017 | € 1 176,41 |
| 3 600 | € 0,48273 | € 1 737,83 |
| 6 000 | € 0,47466 | € 2 847,96 |
| 8 400 | € 0,47004 | € 3 948,34 |
| 12 000 | € 0,46566 | € 5 587,92 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,46410 |