
PEWF2512D4L00Q9 | |
|---|---|
DigiKey Part Number | 4506-PEWF2512D4L00Q9TR-ND - Tape & Reel (TR) 4506-PEWF2512D4L00Q9CT-ND - Cut Tape (CT) 4506-PEWF2512D4L00Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEWF2512D4L00Q9 |
Description | 0.004 OHMS 0.5% 3W 50PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.118" W (6.30mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.051" (1.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,24000 | € 6,00 |
| 50 | € 0,21360 | € 10,68 |
| 100 | € 0,19280 | € 19,28 |
| 250 | € 0,17156 | € 42,89 |
| 500 | € 0,15936 | € 79,68 |
| 1 000 | € 0,14962 | € 149,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13573 | € 542,92 |
| 8 000 | € 0,13083 | € 1 046,64 |
| 12 000 | € 0,12844 | € 1 541,28 |
| 20 000 | € 0,12585 | € 2 517,00 |
| 28 000 | € 0,12436 | € 3 482,08 |
| 40 000 | € 0,12296 | € 4 918,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |