
OPA541AP | |
|---|---|
DigiKey Part Number | 2156-OPA541AP-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA541AP |
Description | OPA541 HIGH POWER MONOLITHIC OPE |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-11 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20mA |
Packaging Bulk | Current - Output / Channel 10 A |
Part Status Active | Voltage - Supply Span (Min) 20 V |
Amplifier Type | Voltage - Supply Span (Max) 70 V |
Number of Circuits 1 | Operating Temperature -25°C ~ 85°C |
Slew Rate 10V/µs | Mounting Type Through Hole |
Gain Bandwidth Product 1.6 MHz | Package / Case TO-220-11 Formed Leads |
Current - Input Bias 4 pA | Supplier Device Package TO-220-11 |
