
BS12WH06X12RP | |
|---|---|
DigiKey Part Number | 2042-1033-ND |
Manufacturer | |
Manufacturer Product Number | BS12WH06X12RP |
Description | BUMPER HEMI .375" DIA X .15" WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.375" Dia (9.53mm) Polyurethane White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bumper Specialties Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | White | |
Size / Dimension | 0.375" Dia (9.53mm) | |
Thickness | 0.150" (3.81mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | - | |
Mounting Type | Adhesive, Rubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | € 0,08056 | € 5,80 |
| 144 | € 0,07521 | € 10,83 |
| 288 | € 0,07052 | € 20,31 |
| 504 | € 0,06708 | € 33,81 |
| 1 008 | € 0,06323 | € 63,74 |
| Unit Price without VAT: | € 0,08056 |
|---|---|
| Unit Price with VAT: | € 0,09748 |
