
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,77000 | € 7,70 |
| 25 | € 0,72200 | € 18,05 |
| 50 | € 0,68740 | € 34,37 |
| 100 | € 0,65450 | € 65,45 |
| 250 | € 0,61352 | € 153,38 |
| 500 | € 0,58420 | € 292,10 |
| 1 000 | € 0,55629 | € 556,29 |
| 2 500 | € 0,52147 | € 1 303,67 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |

