



PX0105S02GY | |
|---|---|
DigiKey Part Number | 708-PX0105S02GY-ND |
Manufacturer | |
Manufacturer Product Number | PX0105S02GY |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | PX0105S02GY Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Cap (Cover), IP68 |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) |
Contact Type Female Socket, Power | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 1,19500 | € 11,95 |
| 25 | € 1,12000 | € 28,00 |
| 50 | € 1,06660 | € 53,33 |
| 100 | € 1,01560 | € 101,56 |
| 250 | € 0,95192 | € 237,98 |
| 500 | € 0,90648 | € 453,24 |
| 1 000 | € 0,86321 | € 863,21 |
| 2 500 | € 0,80920 | € 2 023,00 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,70610 |