
LE67WL5G | |
|---|---|
DigiKey Part Number | LE67WL5G-ND |
Manufacturer | |
Manufacturer Product Number | LE67WL5G |
Description | LED PNL IND GREEN DIFF WIRE LDS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 125V ~ 250V 3mA Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
Category | Ratings AC |
Manufacturer Bulgin | Voltage 125V ~ 250V |
Packaging Bulk | Current 3mA |
Part Status Active | Panel Cutout Shape Round |
Type LED | Panel Cutout Dimensions 0.50" (12.70mm) |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Termination Style Wire Leads - 8" (203.20mm) |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,09000 | € 9,09 |
| 10 | € 7,03000 | € 70,30 |
| 100 | € 5,82260 | € 582,26 |
| 500 | € 5,29772 | € 2 648,86 |
| 1 000 | € 5,12746 | € 5 127,46 |
| Unit Price without VAT: | € 9,09000 |
|---|---|
| Unit Price with VAT: | € 10,99890 |
