Metal, Steel Panel, Inner 21.729" L x 18.000" W x 0.060" H (551.90mm x 457.20mm x 1.52mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Panel, Inner 21.729" L x 18.000" W x 0.060" H (551.90mm x 457.20mm x 1.52mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTX-11080

DigiKey Part Number
PTX-11080-ND
Manufacturer
Manufacturer Product Number
PTX-11080
Description
STEEL INTERNAL PANEL PTQ-11080
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 21.729" L x 18.000" W x 0.060" H (551.90mm x 457.20mm x 1.52mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
PTQ Series
Size / Dimension
21.729" L x 18.000" W x 0.060" H (551.90mm x 457.20mm x 1.52mm)
Color
Natural
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 45,01000€ 45,01
Manufacturers Standard Package
Unit Price without VAT:€ 45,01000
Unit Price with VAT:€ 54,46210