Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 25.252" L x 20.866" W (641.40mm x 530.00mm) X 10.039" (255.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 25.252" L x 20.866" W (641.40mm x 530.00mm) X 10.039" (255.00mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

PTQ-11080-C

DigiKey Part Number
377-2257-ND
Manufacturer
Manufacturer Product Number
PTQ-11080-C
Description
BOX PLASTIC 25.25"L X 20.87"W
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 25.252" L x 20.866" W (641.40mm x 530.00mm) X 10.039" (255.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
25.252" L x 20.866" W (641.40mm x 530.00mm)
Height
10.039" (255.00mm)
Area (L x W)
527in² (3400cm²)
Design
Hinged Door, Lid
Material
Color
Gray, Clear Cover/Door
Thickness
0.177" (4.50mm)
Features
Latches, PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Shipping Info
Shipped from DigiKey
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX PLAS GRAY 25.25"L X 20.87"W
In-Stock: 33
Unit Price: € 285,98000