CU-745 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1 100
Unit Price: € 7,70000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: € 8,18000
Datasheet
Enclosure Modifications: Quick Steps to 5-Day Delivery
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CU-745

DigiKey Part Number
CU-745-ND
Manufacturer
Manufacturer Product Number
CU-745
Description
BOX PLAS BLACK 5.03"L X 2.525"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Black Cover Included 5.030" L x 2.525" W (127.76mm x 64.14mm) X 1.615" (41.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
5.030" L x 2.525" W (127.76mm x 64.14mm)
Height
1.615" (41.02mm)
Area (L x W)
12.7in² (82cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.219 lb (99.34 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes