CU-741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CU-741
CU-741
CU-741
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-741

DigiKey Part Number
377-1957-ND
Manufacturer
Manufacturer Product Number
CU-741
Description
BOX PLASTIC BLK 2.26"L X 1.51"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Black Cover Included 2.260" L x 1.510" W (57.40mm x 38.35mm) X 0.785" (19.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
2.260" L x 1.510" W (57.40mm x 38.35mm)
Height
0.785" (19.94mm)
Area (L x W)
3.41in² (22.0cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.075" (1.91mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.063 lb (28.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.