
AN-1311-AB | |
|---|---|
DigiKey Part Number | AN-1311-AB-ND |
Manufacturer | |
Manufacturer Product Number | AN-1311-AB |
Description | BOX ALUM BLACK 1.97"L X 1.77"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 1.965" L x 1.770" W (49.91mm x 44.96mm) X 1.118" (28.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.965" L x 1.770" W (49.91mm x 44.96mm) | |
Height | 1.118" (28.40mm) | |
Area (L x W) | 3.48in² (22.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.163 lb (73.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,90000 | € 9,90 |
| Unit Price without VAT: | € 9,90000 |
|---|---|
| Unit Price with VAT: | € 11,97900 |

