
AN-1309-A | |
|---|---|
DigiKey Part Number | AN-1309-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-1309-A |
Description | BOX ALUM NATURAL 4.75"L X 4.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.750" L x 4.750" W (120.65mm x 120.65mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,68000 | € 26,68 |
| Unit Price without VAT: | € 26,68000 |
|---|---|
| Unit Price with VAT: | € 32,28280 |

