Rotary Encoder Optical 120 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRPG-ASCA#13C

DigiKey Part Number
516-HRPG-ASCA#13C-ND
Manufacturer
Manufacturer Product Number
HRPG-ASCA#13C
Description
ENCODER OPTICAL QUAD VERT CABLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 120 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Broadcom Limited
Actuator Type
1/4" Dia Flatted End
Series
Detent
No
Packaging
Bulk
Built in Switch
No
Part Status
Active
Mounting Type
Panel Mount
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
Cable with Connector
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
1M
Pulses per Revolution
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 56,88000€ 56,88
5€ 48,81800€ 244,09
10€ 45,69400€ 456,94
25€ 41,84960€ 1 046,24
50€ 39,14120€ 1 957,06
100€ 36,59250€ 3 659,25
Manufacturers Standard Package
Unit Price without VAT:€ 56,88000
Unit Price with VAT:€ 68,82480