Image for BCM54213PEB1IMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54213PEB1IMLG

DigiKey Part Number
516-BCM54213PEB1IMLG-ND
Manufacturer
Manufacturer Product Number
BCM54213PEB1IMLG
Description
IC TRANSCEIVER 1/1 36QFN
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Gigabit Ethernet 36-QFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
36-QFN
Supplier Device Package
36-QFN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
20 580€ 2,41133€ 49 625,17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,41133
Unit Price with VAT:€ 2,91771