
ASMT-JA30-ARS01 | |
|---|---|
DigiKey Part Number | 516-ASMT-JA30-ARS01TR-ND - Tape & Reel (TR) 516-ASMT-JA30-ARS01CT-ND - Cut Tape (CT) 516-ASMT-JA30-ARS01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-JA30-ARS01 |
Description | LED AMBER 592NM 3W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Amber 592nm (587nm ~ 597nm) 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-JA30-ARS01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 592nm (587nm ~ 597nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 73 lm/W | |
Current - Max | 700mA | |
Luminous Flux @ Current/Temperature | 54lm (40lm ~ 62lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 165° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,93000 | € 3,93 |
| 10 | € 2,91200 | € 29,12 |
| 100 | € 2,31140 | € 231,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,04826 | € 1 024,13 |
| 1 000 | € 1,96270 | € 1 962,70 |
| 1 500 | € 1,91888 | € 2 878,32 |
| 2 500 | € 1,86947 | € 4 673,68 |
| 3 500 | € 1,84010 | € 6 440,35 |
| Unit Price without VAT: | € 3,93000 |
|---|---|
| Unit Price with VAT: | € 4,75530 |
