
AS33-M42M-B53 | |
|---|---|
DigiKey Part Number | 516-AS33-M42M-B53-ND |
Manufacturer | |
Manufacturer Product Number | AS33-M42M-B53 |
Description | ENCODER MAGNETIC BISS-C VERT CON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable BiSS-C Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | BiSS-C | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 69,91087 | € 10 486,63 |
| Unit Price without VAT: | € 69,91087 |
|---|---|
| Unit Price with VAT: | € 84,59215 |