
AFBR-5710PZ | |
|---|---|
DigiKey Part Number | 516-AFBR-5710PZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5710PZ |
Description | TXRX MULTI-MODE OPT SFP 1.25GBD |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 850nm 3.3V SFP Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | - | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | SFP | |
Mounting Type | Pluggable, SFP | |
Base Product Number |