
ACNW3430-500E | |
|---|---|
DigiKey Part Number | 516-ACNW3430-500ETR-ND - Tape & Reel (TR) 516-ACNW3430-500ECT-ND - Cut Tape (CT) 516-ACNW3430-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNW3430-500E |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD GW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 100kV/µs | Package / Case 8-SMD, Gull Wing |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 8-SMD Gull Wing |
Pulse Width Distortion (Max) 80ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 20ns, 10ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,24000 | € 5,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 2,93967 | € 2 204,75 |
| Unit Price without VAT: | € 5,24000 |
|---|---|
| Unit Price with VAT: | € 6,34040 |