5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACNW3430-500E

DigiKey Part Number
516-ACNW3430-500ETR-ND - Tape & Reel (TR)
516-ACNW3430-500ECT-ND - Cut Tape (CT)
516-ACNW3430-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACNW3430-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SMD GW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4A, 4A
Mfr
Current - Peak Output
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.45V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Technology
Optical Coupling
Voltage - Output Supply
15V ~ 30V
Number of Channels
1
Operating Temperature
-40°C ~ 105°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
100kV/µs
Package / Case
8-SMD, Gull Wing
Propagation Delay tpLH / tpHL (Max)
150ns, 150ns
Supplier Device Package
8-SMD Gull Wing
Pulse Width Distortion (Max)
80ns
Approval Agency
CSA, IEC/EN/DIN, UR
Rise / Fall Time (Typ)
20ns, 10ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 5,24000€ 5,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750€ 2,93967€ 2 204,75
Manufacturers Standard Package
Unit Price without VAT:€ 5,24000
Unit Price with VAT:€ 6,34040