
ACFL-6211U-500E | |
|---|---|
DigiKey Part Number | 516-ACFL-6211U-500ETR-ND - Tape & Reel (TR) 516-ACFL-6211U-500ECT-ND - Cut Tape (CT) 516-ACFL-6211U-500EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACFL-6211U-500E |
Description | OPTOISO 5KV 2CH PUSH PULL 12-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 12-SO |
Datasheet | Datasheet |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Series | Rise / Fall Time (Typ) 10ns, 10ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.5V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 2 | Voltage - Supply 3V ~ 5.5V |
Inputs - Side 1/Side 2 1/1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 12-BSOP (0.295", 7.50mm Width) |
Input Type DC | Supplier Device Package 12-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,92527 | € 2 925,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,47000 | € 5,47 |
| 10 | € 4,11200 | € 41,12 |
| 100 | € 3,31100 | € 331,10 |
| 500 | € 2,96146 | € 1 480,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,21000 | € 5,21 |
| Unit Price without VAT: | € 5,21000 |
|---|---|
| Unit Price with VAT: | € 6,30410 |