
BXRE-27G0800-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-27G0800-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-27G0800-D-83 |
Description | LED COB V SER GEN 8 WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V Series™ Gen 8 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | 138 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | - | |
Height | - | |
Light Emitting Surface (LES) | 8.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,01000 | € 3,01 |
| 10 | € 2,20100 | € 22,01 |
| 100 | € 1,72220 | € 172,22 |
| 500 | € 1,51212 | € 756,06 |
| 1 000 | € 1,44373 | € 1 443,73 |
| 2 000 | € 1,38584 | € 2 771,68 |
| 5 000 | € 1,32278 | € 6 613,90 |
| Unit Price without VAT: | € 3,01000 |
|---|---|
| Unit Price with VAT: | € 3,64210 |
