LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRE-27E1000-C-73

DigiKey Part Number
976-1442-ND
Manufacturer
Manufacturer Product Number
BXRE-27E1000-C-73
Description
LED COB V10 WARM WHT SQU 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V10 Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1617lm (Typ)
Current - Test
360mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
132 lm/W
Current - Max
720mA
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.70mm
Light Emitting Surface (LES)
10.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 2,42000€ 2,42
50€ 2,33300€ 116,65
100€ 2,16010€ 216,01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,42000
Unit Price with VAT:€ 2,92820