
BXRE-17E4000-B-74 | |
|---|---|
DigiKey Part Number | BXRE-17E4000-B-74-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-17E4000-B-74 |
Description | LED COB V18 WARM WHT SQU 1750K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V18 Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 79 lm/W |
Packaging Tube | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 1750K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.20mm Dia |
Luminous Flux @ Current/Temperature 2402lm (Typ) | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 6,54423 | € 3 926,54 |
| Unit Price without VAT: | € 6,54423 |
|---|---|
| Unit Price with VAT: | € 7,91852 |










