
BXRC-40G1000-C-83-SE | |
|---|---|
DigiKey Part Number | 976-BXRC-40G1000-C-83-SE-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40G1000-C-83-SE |
Description | LED COB VERO SE 10C WH RND 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 10 Array White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1370lm (Typ) | |
Current - Test | 300mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 30.7V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 30.80mm Dia | |
Height | 3.60mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,02000 | € 6,02 |
| 10 | € 4,54600 | € 45,46 |
| 100 | € 3,68130 | € 368,13 |
| 500 | € 3,30440 | € 1 652,20 |
| 1 000 | € 3,18197 | € 3 181,97 |
| 2 000 | € 3,07848 | € 6 156,96 |
| Unit Price without VAT: | € 6,02000 |
|---|---|
| Unit Price with VAT: | € 7,28420 |