Parametric Equivalent

BXRC-40E4000-D-72 | |
|---|---|
DigiKey Part Number | BXRC-40E4000-D-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E4000-D-72 |
Description | LED COB VERO 18 WHT RND 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 Vero® 18 Array White, Neutral Round |
Category | Temperature - Test 85°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 28.1V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Neutral | Size / Dimension 36.20mm Dia |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.90mm |
Configuration Round | Light Emitting Surface (LES) 18.40mm Dia |
Luminous Flux @ Current/Temperature 4545lm (Typ) | Lens Type Flat |
Current - Test 1.05A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRC-40E4000-D-73 | Bridgelux | 0 | 976-1431-ND | € 7,84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,81380 | € 1 562,76 |
| Unit Price without VAT: | € 7,81380 |
|---|---|
| Unit Price with VAT: | € 9,45470 |

