
BXRC-40E1000-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRC-40E1000-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40E1000-D-83 |
Description | LED COB VERO 10C WH STARBD 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1141lm (Typ) | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24.9V | |
Lumens/Watt @ Current - Test | 182 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | With Connector | |
Size / Dimension | 20.00mm Dia | |
Height | 1.90mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,80000 | € 4,80 |
| 10 | € 3,59200 | € 35,92 |
| 100 | € 2,87840 | € 287,84 |
| 500 | € 2,56664 | € 1 283,32 |
| 1 000 | € 2,46533 | € 2 465,33 |
| 2 000 | € 2,37962 | € 4 759,24 |
| Unit Price without VAT: | € 4,80000 |
|---|---|
| Unit Price with VAT: | € 5,80800 |