Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRC-30E4000-D-82 | |
|---|---|
DigiKey Part Number | 976-BXRC-30E4000-D-82-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-30E4000-D-82 |
Description | VERO 18D WARM WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 18 Array White, Warm Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 4308lm (Typ) | |
Current - Test | 850mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 28.2V | |
Lumens/Watt @ Current - Test | 180 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 36.20mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 18.50mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 7,07440 | € 1 414,88 |
| Unit Price without VAT: | € 7,07440 |
|---|---|
| Unit Price with VAT: | € 8,56002 |
